Diotec Semiconductor DI050N04BPT-AQ N-Channel Power MOSFET

Diotec Semiconductor DI050N04BPT-AQ N-Channel Power MOSFET supports a drain‑source voltage of 40V and delivers 50A continuous drain current at 25°C. This MOSFET offers 200A peak drain current and 35.7W power dissipation. The DI050N04BPT-AQ MOSFET features low profile height, low gate charge, low on resistance, and fast switching times. This diode is housed in PowerQFN 3×3 SMD and is AEC‑Q101 qualified. Typical applications include power management units, battery-powered devices, load switches, and polarity protection.

Features

  • Low profile height
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Tiny, space-saving package
  • RoHS compliant

Applications

  • Power management units
  • Battery-powered devices
  • Load switches
  • Polarity protection

Specifications

  • 40V drain‑source voltage
  • 50A continuous drain current at 25°C
  • 200A peak drain current
  • 35.7W power dissipation
  • 32.5mJ single pulse avalanche energy

Dimension Diagram

Mechanical Drawing - Diotec Semiconductor DI050N04BPT-AQ N-Channel Power MOSFET
Publicerad: 2026-03-03 | Uppdaterad: 2026-04-21