The Diodes Inc. PI3CLS39306 allows bidirectional voltage translations between 1.0V and 5V without using a direction pin. The switch's low ON-state resistance (Ron) enables connections with minimal propagation delay. When EN is HIGH, the translator switch is on, and the SCL1 and SDA1 I/O are connected to the SCL2 and SDA2 I/O, respectively, allowing bidirectional data flow between ports. The translator switch is off when EN is LOW, and a high-impedance state exists between ports.
Features
- 2-bit bidirectional translator for SDA and SCL lines in mixed-mode I2C-Bus applications
- Standard-Mode, Fast-Mode, and Fast-Mode Plus I2C-Bus and SMBus compatible
- I3C compatible (12.5MHz support)
- Less than 1.5ns maximum propagation delay to accommodate Standard Mode and Fast Mode I2C-Bus devices and multiple masters
- Allows voltage level translation between
- 9V VREF1 and 1.8V, 2.5V, 3.3V, or 5V VREF2
- 2V VREF1 and 1.8V, 2.5V, 3.3V, or 5V VREF2
- 5V VREF1 and 2.5V, 3.3V, or 5V VREF2
- 8V VREF1 and 3.3V or 5V VREF2
- 5V VREF1 and 5V VREF2
- 3V VREF1 and 5V VREF2
- Provides bidirectional voltage translation with no direction pin
- Low 3.50Ω ON-state connection between input and output ports provides less signal distortion
- Open-drain I2C-Bus I/O ports (SCL1, SDA1, SCL2, and SDA2)
- 5V-tolerant I2C-Bus I/O ports to support mixed-mode signal operation
- High-impedance SCL1, SDA1, SCL2, and SDA2 pins for EN = LOW
- Lock-up free operation for isolation when EN = LOW
- Flow through pinout for ease of printed-circuit board trace routing
- ESD protection exceeds 4KV HBM per JESD22-A114
- Packaging
- 8-pin, MSOP (M)
- 8-pin, VSSOP (V)
- 8-pin, SSOP (SS)
- 8-pin, SOT28 (TA)
- 8-pin, X2-DFN (HK)
- Lead-free and RoHS-compliant
- Halogen and antimony-free Green device
Pin Configuration
Block Diagram
Publicerad: 2025-09-23
| Uppdaterad: 2025-10-23