Diodes Incorporated API2155X-EVB1 Evaluation Board

Diodes Inc. API2155X-EVB1 Evaluation Board is designed to evaluate the dual-channel gate driver family in SO-14W/SO-16W packages. This family features 5700Vrms isolation and 4A source and 6A sink peak current, specifically designed to drive Si MOSFETs, IGBTs, and wide-bandgap (WBG) devices like SiC and GaN transistors.

The Diodes Inc. API2155X-EVB1 Evaluation Board is equipped with three independent screw terminal blocks, dedicated to VCCI, VDDA, and VDDB respectively. For all crucial input signals, such as PWM INPUTs (INA, INB), dead-time (DT) programming, and the enable/disable function (EN/DIS), there are 3-position headers with jumpers. This setup enables designers to evaluate diverse protection functions effortlessly. Additionally, a wide range of test points is provided, which can support probing most of the API2155X's key features.

Features

  • Isolated dual-channel driver
  • 2.8 to 5.5V input side supply voltage
  • Up to 4A peak source and 6A peak sink output
  • Common-Mode Transient Immunity (CMTI) greater than 125V/ns
  • Up to 30V VDD output drive supply
  • 5V, 8V, 12V VDD UVLO options
  • Switching parameters
    • 33ns typical propagation delay
    • 5ns maximum delay matching
    • 6ns maximum pulse-width distortion
    • 10μs maximum VDD power-up delay
  • Isolation barrier life > 40 years
  • Resistor-programmable dead time
  • Safety-related certifications
    • 8000VPK (SO-14/16W)/4242VPK (SO-16) isolation per DIN V VDE V 0884-11:2017-01
    • 5700VRMS (SO-14W/16W)/3000VRMS (SO-16) isolation for 1 minute per UL 1577
    • CQC certification per GB4943.1-2011
  • Packaged in SO-16, SO-16W, and SO-14W (3.3mm Ch-Ch spacing)
  • -40°C to +125°C operation temperature range
  • Lead-free and RoHS-compliant
  • Halogen and antimony-free, Green device
  • AEC-Q100 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities

Applications

  • HEV and EV onboard chargers
  • Motor drives in automotive
  • Inverter control in HEV and EV
  • Isolated DC-DC converters in automotive

Required Equipment

  • Three DC power supplies with voltage/current above 25V/1A (for instance, GW Instek PSM3004)
  • One two-channel signal generator over 25MHz (for instance, RIGOL DG5352)
  • Two digital multimeters above 4 1/2 digit multimeters (for instance, Agilent 34401A)
  • One oscilloscope with bandwidth 500MHz or above 500MHz (for instance, LECROY 66MXs-B)

Test Setup

Chart - Diodes Incorporated API2155X-EVB1 Evaluation Board
Publicerad: 2026-04-22 | Uppdaterad: 2026-09-30