Diodes Incorporated PI3USB3031 2-Channel 1:3 Multiplexer
Diodes Incorporated PI3USB3031 2-Channel 1:3 Multiplexer is a 1:3 multiplexer with a high-speed MHL and MyDP switch and USB 2.0 high-speed switches. The Diodes Incorporated PI3USB3031 enables space-saving and connector reduction by utilizing a single USB or Micro-USB connector for MHL/MyDP signals and two sets of USB data. The MHL/MyDP path adheres to the latest MHL Rev. 3.0 specification.Features
- 1.8V to 5.5V wide VCC range
- Mobile High-Definition Link (MHL) or Mobility Display Port (MyDP) switch
- Bandwidth (-3dB): 6.5GHz
- RON (typical): 5.5Ω
- CON (typical): 1.3pF
- USB switches (2x sets)
- Bandwidth (-3dB): 6.5GHz
- RON (typical): 4.5Ω
- CON (typical): 1pF
- 28µA (typical) current consumption
- IOFF protection prevents current leakage in a powered-down state (VCC = 0V)
- 1.8V compatible control inputs (SEL)
- Overvoltage tolerance (OVT) on all I/O pins up to 5V without external components
- 2kV(HBM), 1kV(CDM) ESD protection
- Totally lead-free and fully RoHS compliant
- Halogen and antimony-free, green device
- Packaging (Pb-free and green)
- 12-Pin, 1.8mm x 1.8mm, 0.4mm pitch (WQFN)
- 12-Pin, 1.6mm x 1.6mm, 0.4mm pitch (X2-QFN)
Applications
- PC motherboards
- Notebooks
- Servers
- Smartphones
- Portable instrumentation
- Digital cameras USB 2.0 MHL
Block Diagram
Additional Resource
Publicerad: 2024-02-21
| Uppdaterad: 2025-05-09