Diodes Incorporated PI3EUSB1101 eUSB2 Digital I2C I/O Repeater

Diodes Incorporated PI3EUSB1101 eUSB2 Digital I2C I/O Repeater is a versatile and high-performance solution for interfacing between USB standards. The Diodes Inc. PI3EUSB1101 features low <80ps skew outputs and is compliant with the latest USB 2.0 and Embedded USB 2.0 (eUSB2) Physical Layer Specification Rev. 1.2. This dual-role capable repeater integrates configurable pull-down resistors on both eUSB2 and USB 2.0 ends, and pull-up resistors on the USB 2.0 port. The component supports all USB 2.0 speed modes, including high-speed (480Mb/s), full-speed (12Mb/s), and low-speed (1.5Mb/s), with auto-resume and asynchronous wake-up capabilities. PI3EUSB1101 provides a bus-keeper function for device wake-up in host mode and supports 1.2V I2C I/O with 4x I2C ID addresses.

With low 87mW power consumption during high-speed communication, the repeater also offers analog trimming for Tx amplitude, EQ, drive strength, and Rx sensitivity tuning. It ensures charger compliance with the ability to keep D+/D- lines in Hi-Z for APSD and supports chirp levels with specific voltage ranges. The device operates within a -40°C to +85°C temperature range and comes in a compact 12-ball WLCSP package.

Features

  • Low <80ps skew outputs
  • Compliant with the latest USB 2.0 specification
  • Compliant with Embedded USB 2.0 (eUSB2) Physical Layer Specification Rev. 1.2
  • Dual role capable
  • Integrated and configurable pull-down resistors on both eUSB2 and USB 2.0 ends
  • Integrated and configurable pull-up resistors on USB 2.0 port
  • Supports all USB 2.0 speed modes through speed detection and negotiation
    • High-speed operation (480Mb/s)
    • Full speed operation (12Mb/s)
    • Low speed operation (1.5Mb/s)
  • Auto resume (remote wake-up)
  • Asynchronous wake-up
  • Provides bus-keeper function for device wake-up at host mode
  • Supports 1.2V I2C I/O
  • Supports 4x I2C ID addresses
  • ESD performance
    • ±8KV Human Body Model (HBM), all pins 
    • ±1KV Charged-Device Model (CDM), all pins
    • Contact discharge (IEC61000-4-2) for USB 2.0 D+/D-, ±8KV
  • Low power consumption, 87mW typical = nominal power during HS USB 2.0/eUSB2 communication
  • Analog trimming
    • Tx amplitude adjusts
    • Tx EQ adjusts
    • Tx drive strength adjusts
    • Rx sensitivity tuning
  • Charger compliance, ability to keep D+/D- lines in Hi-Z for APSD
  • Chirp levels
    • +700mV to +1100 mV Chirp J differential voltage (VCHIRPJ) range
    • -900mV to -500mV Chirp K differential voltage (VCHIRPK) range
  • Squelch detectors on both eUSB2 and USB 2.0 ports
  • Configurable HS disconnect detector at USB 2.0 port
  • De-glitch of ≥100ns on RST_N
  • -40°C to +85°C ambient temperature range
  • 12-ball, WLCSP (GH) package, 1.65mm x 1.22mm x 0.35mm pitch
  • Lead-free and RoHS-compliant
  • Halogen and antimony-free, Green device

Applications

  • Industrial automation
    • Connect older USB devices to newer control systems
    • Facilitating seamless data transfer and communication
  • Automotive
    • Electronic Control Units (ECUs)
    • Infotainment systems
  • Consumer electronics
    • Smartphones
    • Tablets
    • Laptops

Block Diagram

Block Diagram - Diodes Incorporated PI3EUSB1101 eUSB2 Digital I2C I/O Repeater

System Connectivity Example

Mechanical Drawing - Diodes Incorporated PI3EUSB1101 eUSB2 Digital I2C I/O Repeater
Publicerad: 2025-03-17 | Uppdaterad: 2025-10-27