Diodes Incorporated PI3EQX1014 2-Port Gen 2 ReDriver
Diodes Incorporated PI3EQX1014 2-Port Gen 2 ReDriver is a low-power, high-performance ReDriver designed specifically for the USB 3.2 protocol. This ReDriver reduces intersymbol interference to provide programmable equalization and flat gain to optimize performance over various physical mediums. The Gen 2 ReDriver supports two 100Ω differential CML data I/Os a and is compatible with USB 3.2 Gen 2 and Gen 1. This ReDriver features a 5Gbps and 10Gbps serial link with a linear equalizer, four 10Gbps differential signal pairs, and pin-adjustable flat gain. The 2-port ReDriver operates at 3.3V voltage and is lead, halogen, and antimony free. This ReDriver is RoHS compliant and is available in a 34-pin, UQFN 2.5mm x 4.5mm (ZTF34) package.Features
- 5Gbps and 10Gbps serial link with linear equalizer
- USB 3.2 Gen 2 and Gen 1 compatible
- Four 10Gbps differential signal pairs
- Pin adjustable receiver equalization
- Pin adjustable flat gain
- 100Ω differential CML I/Os
- Automatic receiver detect
- Auto slumber mode for adaptive power management
- 3.3V single supply voltage
- Patented technology
- Totally lead-free and fully RoHS compliant
- Halogen and antimony free
- 34-pin, UQFN 2.5mm x 4.5mm (ZTF34) package
Publicerad: 2023-08-07
| Uppdaterad: 2023-09-29