Diodes Incorporated HX701 High Temperature Crystal Oscillator

Diodes Incorporated HX701 High Temperature Crystal Oscillator are high-performance CMOS crystal oscillators that support high temperatures with very low jitter performance, wider frequency range, and 1.8V/2.5V/3.3V voltage. Diodes Incorporated HX701 is designed to meet the clock source specifications for communication systems, industrial applications, and other high performance equipment.

Features

  • Support high temperature up to 105°C
  • <1ps RMS max. phase jitter
  • 1.75MHz to 161MHz frequency range
  • Thicker crystal for improved reliability
  • 40mA max. supply current
  • Pb-free & RoHS compliant

Applications

  • Networking systems
  • Industrial systems
  • Professional video equipment
  • Test and measurement
Publicerad: 2015-10-01 | Uppdaterad: 2022-03-11