Diodes Incorporated GBJ3506/GBJ3508 Glass Passivated Bridge Rectifiers
Diodes Incorporated GBJ3506/GBJ3508 35A Glass Passivated Bridge Rectifiers offer high surge current and ESD capability. The device features a glass passivated die construction and is ideal for use on a Printed Circuit Board. The Diodes Inc. GBJ3506/GBJ3508 Bridge Rectifiers are ideal for industrial, consumer electronics, and communications applications.Features
- Glass passivated die construction
- Ideal for Printed Circuit Board
- High surge current capability
- ESD capability
- Machine mode, C (>400V)
- Human Body Model, 3B (>8kV)
- UL recognized file # E95060
- Totally lead-free and fully RoHS compliant
- Halogen and antimony-free “Green” device
- For automotive applications requiring specific change control
Applications
- Data center servers
- Consumer appliances
- Industrial PCs
- PD chargers
- PoE PSU
Specifications
- GBJ package
- UL flammability classification rating 94V-0
- Finish – matte tin-plated leads
- Solderable per MIL-STD-202, Method 208
- Polarity indicator - symbol molded on body
- 6.60 grams weight (approximate)
Publicerad: 2025-10-21
| Uppdaterad: 2025-11-09