Diodes Incorporated DMTH61M8LPS N-Channel Enhancement Mode MOSFET

Diodes Incorporated DMTH61M8LPS N-Channel Enhancement Mode MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance. Features include high conversion efficiency, low input capacitance, and fast switching speed. This N-channel MOSFET operates from -55°C to 175°C temperature range. The DMTH61M8LPS MOSFET is ideal for high efficiency power management applications like engine management systems, body control electronics, and DC-DC converters.

Features

  • Rated at 175°C it is ideal for high ambient temperature environments
  • 100% Unclamped Inductive Switching (UIS) test in production that ensures more reliable and robust end application
  • High conversion efficiency
  • Low RDS(ON) minimizes on-state losses
  • Low input capacitance
  • Fast switching speed

Applications

  • Engine management systems
  • Body control electronics
  • DC-DC converters

Typical Output Characteristics

Performance Graph - Diodes Incorporated DMTH61M8LPS N-Channel Enhancement Mode MOSFET
Publicerad: 2020-10-20 | Uppdaterad: 2024-08-16