Diodes Incorporated DMTH6005 N-Channel Enhancement Mode MOSFETs
Diodes Inc. DMTH6005 N-channel Enhance Mode MOSFETs minimize the on-state resistance (RDS(ON)) and maintain superior switching performance. The DMTH6005 MOSFETs offer a maximum of 5.5mΩ @ VGS = 10V RDS(ON), a drain-source breakdown voltage of 60V, and 100% unclamped inductive switching. Rated at 175ºC, these MOSFETs are ideal for high ambient temperature environments. DMTH6005LPSQ is automotive qualified to AEC-Q101 and supports PPAP. Applications for the DMTH6005 MOSFETs include high-frequency switching, synchronous rectification, and DC-DC converters.Features
- Rated to +175ºC – Ideal for High Ambient Temperature Environments
- 100% Unclamped Inductive Switching – ensures more reliable and robust end application
- Low RDS(ON) – minimizes power losses
- Low Qg – minimizes switching losses
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability (DMTH6005LPSQ)
- PPAP Capable (DMTH6005LPSQ)
- Case: POWERDI® 5060-8
- Case Material: Molded Plastic, “Green” Molding Compound. UL Flammability Classification Rating 94V-0
- Moisture Sensitivity: Level 1 per J-STD-020
- Terminal Finish - Matte Tin Annealed over Copper Leadframe. Solderable per MIL-STD-202, Method 208
- Weight: 0.097 grams (Approximate)
Applications
- High-frequency Switching
- Sync. Rectification
- DC-DC Converters
POWERDI®5060-8 Case
Publicerad: 2017-03-27
| Uppdaterad: 2022-03-11