Diodes Incorporated DMN3012LEG MOSFET

Diodes Incorporated DMN3012LEG MOSFET is a 30V synchronous N-channel enhancement-mode MOSFET with low on-resistance and fast switching speed. This RoHS-compliant MOSFET offers low input capacitance and improved reliability with 100% Unclamped Inductive Switch (UIS) ruggedness tested at production. The DMN3012LEG MOSFET features a Lateral Diffused MOS (LDMOS) design that reduces power losses and is optimized for high power density, high efficiency, and high-frequency capability. This MOSFET is ideal for DC-DC converters and high-efficiency power management applications.

Features

  • 100% Unclamped Inductive Switch (UIS) test in production
  • Low on-resistance
  • Low input capacitance
  • Fast switching speed
  • Lead-free finish
  • 95% peak power efficiency
  • Improved performance at light load
  • Reduced system temperature
  • Improved reliability
  • RoHS compliant

Specifications

  • 12mΩ drain-source resistance
  • -55°C to 150°C operating temperature range
  • 2.2W power dissipation

Applications

  • DC-DC converters
  • Power management functions
  • Optimized for 5V gate drive applications

Circuit Diagram

Application Circuit Diagram - Diodes Incorporated DMN3012LEG MOSFET

Performance Benchmark Diagram

Performance Graph - Diodes Incorporated DMN3012LEG MOSFET
Publicerad: 2020-06-08 | Uppdaterad: 2024-08-01