Diodes Incorporated DGD0579U High-Side & Low-Side Gate Driver

Diodes Inc. DGD0579U High-Side and Low-Side Gate Driver is a high-frequency gate driver with internal bootstrap diode capable of driving N-channel MOSFETs in a half-bridge configuration. The floating high-side driver is rated up to 100V in a bootstrap configuration. The DGD0579U logic inputs are compatible with standard TTL and CMOS levels (down to 3.3V) to interface easily with MCUs. A UVLO for high-side and low-side will protect MOSFETs with loss of supply. Cross conduction prevention logic also protects MOSFETs by preventing the HO and LO from being on simultaneously. Fast and well-matched propagation delays allow a higher switching frequency, enabling a smaller, more compact power switching design, using smaller associated components. An internal bootstrap diode is included to minimize space, and the Diodes Inc. DGD0579U is offered in the W-DFN3030-10 package and operates over an extended -40°C to +125°C temperature range.

Features

  • 100V floating high-side driver
  • Drives two N-Channel MOSFETs in a half-bridge configuration
  • 5A source / 2.5A sink output current capability
  • Internal bootstrap diode
  • Undervoltage lockout for high-side and low-side drivers
  • Delay matching maximum of 10ns
  • Propagation delay typical of 60ns
  • Logic input (HIN, LIN, and EN) 3.3V capability
  • Ultra-low standby currents (< 1µA)
  • -40°C to +125°C extended temperature range
  • Totally lead-free and RoHS compliant
  • Halogen and antimony free “Green” device

Applications

  • DC-DC converters
  • Motor controls
  • Battery-powered hand tools
  • Class D power amplifiers

Functional Block Diagram

Block Diagram - Diodes Incorporated DGD0579U High-Side & Low-Side Gate Driver
Publicerad: 2022-01-05 | Uppdaterad: 2022-03-11