Diodes Incorporated AP3776 AC/DC Power Supply Controller

Diodes Inc. AP3776 AC/DC Power Supply Controller is designed for battery charger and adapter applications. The AP3776 can meet the "Super Star" charger criteria by using less than 10mW on standby mode. Pulse frequency modulation (PFM) is used which makes the AP3776 suitable for discontinuous conduction mode (DCM) flyback power supplies. Additionally, accurate constant voltage (CV) and constant current (CC) are available without using an optocoupler. When the AP3776 is used with the AP4241, APR343, or APR3415, good under-shoot performance and higher conversion efficiency can be achieved.

Features

  • Primary side control eliminates opto-couplers
  • 10mW No-load input power
  • Compensation for external component temperature variations
  • Flyback topology in DCM operation
  • Random frequency adjustment to reduce system EMI
  • Semi-valley turn on for the higher efficiency
  • Built-in soft start
  • Over voltage protection
  • Over temperature protection
  • Short circuit protection
  • AP4341, APR343, or APR3415 Awaking signal detection
  • Audio noise reduction
  • Internal cable compensation
  • SO-8 Package

Applications

  • Adapter/chargers for shaver, cell/cordless phones, PDAs, MP3 and other portable devices
  • Standby and aux power supplies

Block Diagram

Block Diagram - Diodes Incorporated AP3776 AC/DC Power Supply Controller
Publicerad: 2015-04-09 | Uppdaterad: 2022-03-11