Diodes Incorporated AP22654/AP22655 Precision Adjustable Switches
Diodes Incorporated AP22654/AP22655 Precision Adjustable Current-Limit Power Switches are optimized for precision current-limiting applications. The devices supply up to 3.1A continuous load current during heavy loads/short circuits. The AP22654/AP22655 have a 400mA to 3500mA (typical) pin-strapped current-limit threshold via an external resistor.Features
- Up to 3100mA maximum load current
- Accurate adjustable current limit, 400mA to 3500mA
- ±12% accurate adjustable current limit, 1.0A with RLIM = 6.8kΩ
- Constant current during overcurrent
- Fast short-circuit response time of 5µs (typical)
- Reverse current blocking during shutdown and reverse current limiting during enable
- Operating range of 3.0V to 5.5V
- Built-in soft-start with 1.0ms typical rise time
- Overcurrent, output reverse current/voltage, and thermal protection
- Fault report (FAULT) with blanking time
- ESD Protection of 2kV HBM, 500V CDM
- Active low (AP22654) or active high (AP22655) enabled
- TSOT26 (Type A1) package available in “Green” molding compound (No Br, Sb)
- 15kV ESD protection per IEC 61000-4-2 (with ext. capacitance)
- UL Recognized, file number E322375, Vol. 1
- IEC62368-1 CB Scheme certified
- Totally lead-free and fully RoHS compliant
- Halogen and antimony-free “Green” device
Applications
- Set-top boxes
- LCD TVs and monitors
- Residential gateways
- Laptops, desktops, and servers
- e-Readers, printers, docking stations, and hubs
Pin Assignments
Typical Applications Circuit
Functional Block Diagram
Publicerad: 2023-03-28
| Uppdaterad: 2023-04-18