Diodes Incorporated AL5819 36V Low Dropout Linear LED Driver
Diodes Incorporated AL5819 36V Low Dropout Linear LED Driver provides excellent temperature stability and adjustable output current handling capability. The AL5819 sets the LED current with standard value resistors, simplifying the design of linear and isolated or non-isolated LED drivers. The device is an optimal solution to deliver a constant current for a single LED string.The Diodes Inc AL5819 36V Low Dropout Linear LED Driver employs an open drain output that can swing up to 36V, enabling it to drive long LED chains. The RSET pin is outside the LED current path and regulated accuracy while minimizing the required overheads to regulate the LED current. This results in reduced power dissipation when compared to traditional linear LED drivers.
The AL5819 LED Driver is housed in the SOT26 (Type SM) package.
Features
- Up to 36V Vin open-drain output
- -40°C to +125°C Temperature range
- 5kV ESD HBM for VIN Pin, 2kV ESD HBM for all other pins
- No external capacitor is required for normal operation
- Support LED dimming through power supply Vin
- Support LED dimming through RSET control
- Connect devices in parallel to increase output current
- ±5% @ 30mA High LED current tolerance
- 250mV Max @ 60mA Low drop-out voltage on LED pin
- High power supply rejection
- Low-temperature drift
- Thermal fold back
- Output current up to 100mA
- Totally lead-free and fully RoHS compliant
- Halogen and antimony free
Applications
- LED strips
- LED displays and channel letters
- Architectural and landscape lighting
- Retail lighting in fridges, freezer cases, and vending machines
- Signage and decorative LED lighting
Pin Assignments
Typical Application Circuit
Functional Block Diagram
Publicerad: 2022-07-18
| Uppdaterad: 2022-11-03