Diodes Incorporated 74LVx2T45 Dual-Supply Transceivers
Diodes Incorporated 74LVx2T45 Dual-Supply Transceivers are dual-bit transceivers with tristate outputs that are designed to transmit two logic bits across different voltage domains. The transceivers direction pin (DIR) and port A have logic levels in relation to VCC(A) and port B has logic levels related to VCC(B). This configuration provides universal low-voltage translation from 1.2V to 5.5V voltage range. These transceivers feature 16µA ICC CMOS low power consumption, high noise immunity, and operate from -40°C to 125°C temperature range. The 74LVCH2T45 transceivers offer a bus-hold at each input that maintains the previous logic level and a valid logic level is always present. These transceivers are used in applications such as voltage level translation, power-down signal isolation, cell phones, networking, computer peripherals, MP3 players, cameras, and video recorders.Features
- High noise immunity
- ±24mA output drive at 3.3V
- 1.2V to 5.5V VCC(A) and VCC(B) supply voltage range
- 16µA maximum ICC CMOS low power consumption
- ESD protection exceeds JESD 22:
- 4000-V human body model (A114)
- 1000 V charged device model (C101)
- Data rates:
- 420Mbps (3.3V to 5V translation)
- 210Mbps (translate to 3.3V)
- 140Mbps (translate to 2.5V)
- 75Mbps (translate to 1.8V)
- 60Mbps (translate to 1.5V)
- -40°C to 125°C temperature range
Applications
- Voltage level translation
- Power-down signal isolation
- Cell phones, tablets, and e-readers
- PCs, notebooks, netbooks, and ultrabooks
- Networking, routers, and gateways
- Computer peripherals, hard drives, and CD/DVD ROM
- TV, DVD, DVR, and set-top box
- Personal navigation / GPS
- MP3 players, cameras, and video recorders
Logic Diagram
View Results ( 4 ) Page
| Artikelnummer | Datablad | Paket/låda | Minimal matningsspänning | Maximal matningsspänning | Datahastighet | Arbetsström |
|---|---|---|---|---|---|---|
| 74LVC2T45HK3-7 | ![]() |
X2-DFN1410-8 | 1.2 V | 5.5 V | 420 Mb/s | 8 uA |
| 74LVC2T45RA3-7 | ![]() |
X2-DFN1210-8 | 1.2 V | 5.5 V | 420 Mb/s | 8 uA |
| 74LVCH2T45HK3-7 | ![]() |
X2-DFN1410-8 | 1.2 V | 5.5 V | 420 Mb/s | 8 uA |
| 74LVCH2T45RA3-7 | ![]() |
X2-DFN1210-8 | 1.2 V | 5.5 V | 420 Mb/s | 8 uA |
Publicerad: 2021-02-10
| Uppdaterad: 2022-03-11