Diodes Incorporated DMTH46M7SFVWQ N-Ch Enhancement Mode MOSFET

Diodes Incorporated DMTH46M7SFVWQ N-Channel Enhancement Mode MOSFET is an AEC-Q101 qualified MOSFET with Low RDS(ON) that ensures minimum on-state losses. This MOSFET features excellent QGD ×RDS(ON) product (FOM) and a wettable flank for improved optical inspection. The DMTH46M7SFVWQ MOSFET is Lead-free, RoHS-compliant, and Production Part Approval Process (PPAP) capable. Typical applications include motor controls, power management functions, and DC-DC converters.

Features

  • Rated to 175°C, ideal for high ambient temperature environments
  • Excellent QGD ×RDS(ON) product (FOM)
  • Low RDS(ON) ensures ON-state losses are minimized
  • 100% Unclamped Inductive Switching (UIS) test in production ensures more reliable and robust end application
  • AEC-Q101 qualified
  • Wettable flank for improved optical inspection
  • Lead-free
  • RoHS compliant
  • Halogen and Antimony free

Specifications

  • 40VDSS Drain-source voltage
  • ±20VGSS Gate-source voltage
  • 260A Pulsed drain current
  • 65A Maximum continuous body diode forward current
  • -55°C to 175°C Operating temperature range
  • PowerDI®3333-8 package
  • UL Flammability Classification Rating 94V-0
  • Weight of 0.072 grams

Applications

  • Motor controls
  • Power management functions
  • DC-DC converters

Dimensions

Mechanical Drawing - Diodes Incorporated DMTH46M7SFVWQ N-Ch Enhancement Mode MOSFET
Publicerad: 2022-12-25 | Uppdaterad: 2024-03-06