Diodes Incorporated DMN3027x N-Channel MOSFETs
Diodes Incorporated DMN3027x N-Channel MOSFETs are designed to minimize the on-state resistance RDS(ON) and maintains superior switching performance. These MOSFETs operate at a temperature range from -55°C to +150°C. The DMN3027x MOSFETs are ideal for high-efficiency power management applications.Features
- Low RDS(ON) ensures on state losses are minimized
- Small form factor and thermally efficient package enables higher density end products
- Occupies just 33% of the board area occupied by SO-8 enabling smaller end product
- 100% UIS avalanche rated and 100% Rg tested
- RoHS compliant qualified to AEC-Q101 standards
- Halogen and antimony free
- Green device
Applications
- Backlighting
- DC-DC converters
- Power management functions
Publicerad: 2017-03-21
| Uppdaterad: 2022-03-11