Diodes Incorporated AP7350 Ultralow Quiescent Current LDOs
Diodes Inc. AP7350 Ultralow Quiescent Current LDOs have high output voltage accuracy and include a voltage reference, error amplifier, current limit circuit and an enable input to turn it on/off. With the integrated resistor network, fixed output voltage versions can be delivered. The AP7350 is suited for low-power handheld, wearable devices, and other battery-operated devices. The LDOs have an ultralow quiescent current and miniature package dimensions for devices requiring an extended time period until a battery replacement.Features
- Low VIN and Wide VIN Range 2.0V to 5.25V
- Guarantee Output Current 150mA
- Output Voltage Range 1.2V to 3.3V and 4.5V, Future Product
- Quiescent Current as Low as 0.25μA
- Typical Standby Current 0.02μA
- ESD Protection Exceeds JESD 22
- Exceeds 4000-V Human Body Model (A114)
- Exceeds 400-V Machine Model (A115)
- Latch-Up Exceeds 400mA per JESD 78, Class I
- VOUT Accuracy ±1%
- Totally Lead-Free and and Fully RoHS Compliant
- Halogen and Antimony Free "Green" Device
Applications
- Wearable Electronics
- Sensor Module for Internet-of-Things (IoT)
- Wireless Communication Module
- Battery-Operated Device
- Camera
- Image Sensor
Functional Block Diagram
Publicerad: 2017-05-08
| Uppdaterad: 2022-03-11