Diodes Incorporated AP64202Q Synchronous Buck Converter
Diodes Incorporated AP64202Q Synchronous Buck Converter is a 2A converter with a wide input voltage range of 3.8V to 40V. The device fully integrates a 150mΩ high-side power MOSFET and an 80mΩ low-side power MOSFET. The device provides high-efficiency step-down DC-DC conversion. The AP64202Q device is easily used by minimizing the external component count due to its adoption of peak current mode control along with its integrated loop compensation network.Features
- AEC-Q100 qualified for automotive applications
- Device temperature grade 1 -40°C to +125°C TA range
- VIN 3.8V to 40V
- Output Voltage (VOUT) 0.8V to VIN
- 2A continuous output current
- 0.8V ±1% reference voltage
- 25µA low quiescent current (pulse frequency modulation)
- Adjustable switching frequency 100kHz to 2.2MHz
- External clock synchronization 100kHz to 2.2MHz
- Adjustable soft-start time
- Up to 88% efficiency at 5mA light load
- Proprietary gate driver design for EMI reduction
- Frequency spread spectrum (FSS) to reduce EMI
- Low-Dropout (LDO) mode
- Precision enable threshold to adjust UVLO
- Protection circuitry
- Undervoltage Lockout (UVLO)
- Output Overvoltage Protection (OVP)
- Cycle-by-cycle peak current limit
- Thermal shutdown
Applications
- Automotive power systems
- Automotive infotainment
- Automotive instrument clusters
- Automotive telematics
- Automotive lighting control
- Advanced driver assistance systems
Typical Application Circuit
Publicerad: 2021-12-06
| Uppdaterad: 2022-03-11