Diodes Incorporated AP431S Adjustable Shunt Regulators

Diodes Inc. AP431S Adjustable Shunt Regulators are three-terminal regulators with guaranteed thermal stability throughout the operating range. These regulators offer high stability under capacitive load. The AP431S shunt regulators feature sharp turn-on characteristics, low dynamic impedance, low cathode current for regulation, and low-temperature coefficient. These regulators are an ideal replacement for Zener diodes in various applications including chargers and other adjustable regulators. The AP431S regulators are available in 0.5% and 1% voltage tolerances and come in T092, SOT23, and SOT89 packages. Typical applications include charger, voltage adapter, switching power supply, graphics card, and precision voltage reference.

Features

  • 50uA (typical) low minimum cathode current for regulation
  • 2.5V/2.495V to 36V programmable precise output voltage
  • High stability under capacitive load
  • Low deviation of reference voltage over the full temperature range
  • 100uA to 100mA sink current capacity
  • 0.1Ω (typical low dynamic impedance)
  • -40°C to 125°C wide operating temperature range
  • Halogen, Lead, and Antimony free
  • RoHS compliant

Applications

  • Charger
  • Voltage adapter
  • Switching power supply
  • Graphics card
  • Precision voltage reference

Block Diagram

Block Diagram - Diodes Incorporated AP431S Adjustable Shunt Regulators
Publicerad: 2017-06-06 | Uppdaterad: 2022-03-11