Diodes Incorporated AL5887EV1 Demo Board
Diodes Incorporated AL5887EV1 Demo Board demonstrates features and functionalities of the 36-channel AL5887 constant current RGB LED driver. Each channel of this LED driver is integrated with an internal 12-bit PWM for color and brightness control through SPI or I²C digital interface. This is ideal for up to 12 RGB LED module lighting applications. The goal of the AL5887EV1 board is to exercise vivid LED effects by the I²C/SPI interface. This demo board supplies power to the LEDs using a power bank connected through a USB Type-C™ (J350) connector and supplies voltage to the led driver through a micro USB connector (J407). Typical applications include architectural lighting, industrial LED lighting, wearable/handled devices, and smart home appliances like smart speakers, video doorbells, electric smart locks, and smart routers.Features
- Demonstrates the features and functionalities of the AL5887 RGB LED driver
- 36-channel, constant current LED driver
- Exercise vivid LED effects by I²C/SPI interfaces
- Supplies power to the LEDs using a power bank connected through a USB Type-C™ (J350)
- Supplies voltage to the led driver through a micro USB connector (J407)
Applications
- Smart home appliances
- Smart speakers
- Video doorbells
- Electric smart locks
- Smoke detectors
- Smart routers
- Set-top boxes
- RGB LED lighting
- Architectural lighting
- Industrial LED lighting
- Wearable and handled devices
Board Overview
Publicerad: 2023-06-16
| Uppdaterad: 2023-06-23