Diodes Incorporated AL5836Q Three Independent Channel PWM Controller

Diodes Incorporated AL5836Q Three Independent Channel PWM Controller is an automotive-complaint controller that offers excellent temperature stability and output ON/OFF control with current-sensing capability. This controller features PWM1, PWM2, and PWM3 control pins with individual PWM dimming and fault-reporting capabilities. The AL5836Q controller features a wide-input voltage range from 3.5V to 50V and an external LED driving power device. The average current in each LED string can be regulated with suitable options for duty cycle and battery voltage. This controller is available in the TSSOP-14 package and is automotive-compliant. Typical applications include ear lamps, Daytime Running Lights (DRLs), fog lamps, Center High-Mounted Stop Lights (CHMSLs), turn signals, and LED lighting modules.

Features

  • Qualified to AEC-Q100 Grade 1
  • Gate drive current 50mA per channel
  • Three-channel Pulse Width Modulation (PWM) dimming
  • Independent diagnostic and protection per channel
  • Drive external power MOSFET or BJT
  • External resistors define peak current
  • Open/short LED string diagnostic and protection
  • Thermal shutdown protection
  • Support multiple strings
  • Under-Voltage Lock-Out (UVLO)
  • 6kV HBM ESD for Vin and PWM pins
  • Good EMI immunity
  • Totally Lead-free and fully RoHS compliant
  • Halogen and antimony-free Green device

Applications

  • Rear lamps
  • Daytime Running Lights (DRLs)
  • Center High-Mounted Stop Lights (CHMSLs)
  • Fog lamps
  • Turn signals
  • LED lighting modules

Block Diagram

Block Diagram - Diodes Incorporated AL5836Q Three Independent Channel PWM Controller

Typical Application Circuit Diagram

Application Circuit Diagram - Diodes Incorporated AL5836Q Three Independent Channel PWM Controller

Dimension

Mechanical Drawing - Diodes Incorporated AL5836Q Three Independent Channel PWM Controller
Publicerad: 2025-02-28 | Uppdaterad: 2025-04-14