Diodes Incorporated AH352x Hall-Effect Omnipolar Switches
Diodes Incorporated AH352x Hall-Effect Omnipolar Switches are designed for proximity, position, and level sensing in various applications, from consumer home appliances to industrial settings. The Diodes Incorporated AH352x operates between 3.0V and 28V, making the device ideal for demanding applications. The chopper stabilized architecture, internal bandgap regulator, and reverse blocking diode with Zener clamp ensure reliable performance across the entire operating range. The output includes overcurrent limit and a Zener clamp for added protection.Features
- Omnipolar operation
- BOP and BRP of ±20G to ±40G and ±10G to ±25G typical high sensitivity
- Single open-drain output with overcurrent limit
- Resistant to physical stress
- 3.0V to 28V operating voltage range
- Chopper stabilized design provides superior temperature stability, minimal switch point drift, and enhanced immunity to stress
- Good RF noise immunity
- Reverse blocking diode
- Zener clamp on supply and output pins
- -40°C to +125°C operating temperature
- 8kV high ESD HBM
- Industry-standard SOT23 (type S), SIP-3 (ammo pack), and SIP-3 (bulk pack) packages
- Totally lead-free and fully RoHS compliant
- Halogen and antimony-free, green device
Applications
- Position and proximity sensing in home appliances, building automation, office equipment, and industrial applications
- Open and close detection
- Position detection
- Level detection
- Flow meters
- Contactless switches
Typical Applications Circuit
Block Diagram
Publicerad: 2024-02-21
| Uppdaterad: 2024-03-06