Microchip Technology MCP25625 CAN Controller w/ Integrated Transceiver

Microchip MCP25625 CAN Controller with Integrated Transceiver is a complete, cost-effective, and small-footprint CAN solution. The MCP25625 uses an SPI interface to add a microcontroller (MCU). The MCP25625 interfaces directly with an MCU operating at 2.7V to 5.5V. No external level shifters are required. The MCP25625 connects directly to the physical CAN bus, supporting all requirements for CAN high-speed transceivers.

Features

  • Stand-Alone CAN2.0B Controller with Integrated CAN Transceiver and Serial Peripheral Interface (SPI) 
  • Up to 1Mb/s Operation 
  • Very Low Standby Current (10μA, typical)
  • Up to 10MHz SPI Clock Speed
  • Interfaces Directly with Microcontrollers with 2.7V to 5.5V I/O 
  • Available in SSOP-28L and 6x6 QFN-28L 
  • Temperature Ranges: extended (E) -40°C to +125°C

Block Diagram

Block Diagram - Microchip Technology MCP25625 CAN Controller w/ Integrated Transceiver
Publicerad: 2016-10-17 | Uppdaterad: 2022-03-11