Digilent NI Ettus USRP E320 2x2 SDR/Cognitive Radio

Digilent NI Ettus USRP E320 2x2 70MHz to 6GHz SDR/Cognitive Radio brings performance to embedded software-defined radios (SDR) by offering four times more FPGA resources compared to the USRP E31x devices. The USRP E320 also introduces improvements in streaming, synchronization, integration, fault recovery, and remote management capability. This field-deployable SDR continues to use the flexible 2×2 MIMO AD9361 transceiver from Analog Devices, which covers frequencies from 70MHz to 6GHz and provides up to 56MHz of instantaneous bandwidth.

The open-source USRP Hardware Driver (UHD) API and RF Network-on-Chip (RFNoC) FPGA development framework for the Digilent NI Ettus USRP E320 reduces software development effort. It integrates with a variety of industry-standard tools, such as GNU Radio. Users can rapidly prototype and reliably deploy designs for a variety of SDR applications, including spectrum monitoring and analysis, base-station and UE emulation, mobile radio, and UAV communication/detection.

Features

  • Passive cooling enclosure
  • Remote management capability
  • Stand-alone (embedded) or host-based (network streaming) operation
  • Wide 70MHz to 6GHz frequency range
  • Up to 56MHz of instantaneous bandwidth
  • RX, TX filter bank
  • AMD Zynq-7045 SoC
  • Dual-core Arm® Cortex®-A9 800MHz CPU with 1GB DDR3 RAM
  • 7 Series FPGA with 2GB DDR3 RAM
  • One SFP+ port (1Gigabit Ethernet, 10Gigabit Ethernet, Aurora)
  • One RJ45 port (1GbE)
  • Clock reference
  • PPS time reference
  • Built-in GPSDO
  • One Type A USB host port
  • One micro-USB port (serial console, JTAG)
  • Trusted Platform Module v1.2
  • Watchdog timer
  • OpenEmbedded Linux
  • USRP Hardware Driver™ (UHD) open-source software API version 3.14.0 or later
  • RF Network on Chip (RFNoC™) FPGA development framework
  • AMD Vivado 2017.4 Design Suite (license not included)
  • GNU Radio support is maintained by NI Ettus through GR-UHD, an interface to UHD distributed by GNU Radio

Kit Contents

  • USRP E320
  • Power supply (does not include regional power cord)
  • RJ45 Ethernet cable
  • SFP+ to RJ45 adapter
  • Micro-USB cable
  • Imaged microSD card
  • T8 Torx wrench

Required Equipment

  • Regional power supply cord
  • Recommended accessories
    • USRP E320 board only variant
    • 10Gigabit Ethernet card for desktops
    • 10Gigabit Ethernet cable with SFP+ termination
    • Octoclock CDA-2990
    • 3V active GPS antenna

Front and Back Views

Mechanical Drawing - Digilent NI Ettus USRP E320 2x2 SDR/Cognitive Radio
Publicerad: 2026-02-27 | Uppdaterad: 2026-04-10