Digilent MCC USB-1608G High-Speed Multifunction DAQ Devices

Digilent MCC USB-1608G High-Speed Multifunction USB DAQ Devices are an easy-to-use, easy-to-integrate, and easy-to-support data acquisition solution. The USB-1608GX and USB-1608GX-2AO are multifunction, high-speed, analog, and digital I/O USB devices. Each device delivers up to 16 SE/8 DIFF analog inputs, eight digital I/O channels, two counter inputs, and one-timer output. The USB-1608GX-2AO features two 16-bit analog output channels with DAC rates up to 500kS/s.

Software support includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also enclosed are drivers for the most popular applications and programming languages, including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.

Features

  • 16 SE/8 DIFF analog inputs
  • 16-bit resolution
  • 500kS/s sample rate
  • ±10V, ±5 V, ±2V, ±1V input ranges
  • Two analog outputs (USB-1608GX-2AO only)
  • Eight digital I/O
  • Two counter inputs
  • One timer output
  • No external power is required
  • Product compliance
    • 8471.80.9000 HTC
    • EAR99 ECCN

Kit Contents

  • USB-1608GX or USB-1608GX-2AO
  • USB cable
  • Printed insert with DAQami quick start
  • MCC packaging assembly/foam, etc

Connections

Digilent MCC USB-1608G High-Speed Multifunction DAQ Devices

Block Diagram

Block Diagram - Digilent MCC USB-1608G High-Speed Multifunction DAQ Devices
View Results ( 2 ) Page
Artikelnummer Datablad Beskrivning
6069-410-011 6069-410-011 Datablad Dataloggning och insamling USB-1608GX-2AODAQ ;16SE/8Diff Input; 16b
6069-410-059 6069-410-059 Datablad Dataloggning och insamling USB-1608G; DAQ; 16SE/8Diff Input; 16b; 250kS/s; 8DI/O Produc
Publicerad: 2022-04-23 | Uppdaterad: 2023-03-23