Digi XBee3™ Zigbee RF Module

Digi XBee3™ Zigbee RF Modules provide a small smart IoT End-node for applications that need to acquire and process data at the end device and send only actionable data upstream in the network. Digi XBee3 modules are fully integrated, certified, and ready to connect to wireless mesh networks. The XBee3 micro form factor is 1/3 the size of the current Digi XBee SMT and ideal for providing RF connectivity for short range and LPWAN applications. The XBee3 can be used for applications that require small, efficient designs and need control logic at the endpoint to eliminate separate microcontrollers.

The modules offer flexibility to mesh networking enabling a higher level of abstraction without worrying about the mundane chip-level minutia. Digi XBee modules require little to no configuration or additional development. The wireless software is isolated so that applications can be developed with no risk to RF performance or security. With XBee's trusted software, the focus can be on value-added features and speed to market in applications where manufacturing efficiencies are critical.

The release of the Digi XBee3 allows hardware to be compatible with multiple protocols, including Zigbee, Thread, 802.15.4, DigiMesh, Wi-Fi, and Bluetooth, all available on a single hardware platform. The devices are available in 3 form factors; micro, through-hole, and surface mount.

Features

  • At 13x19mm, the new Digi XBee3 micro form factor allows for more compact and portable applications
  • Digi XBee3 is one module for all protocols, including Zigbee, Thread, 802.15.4, DigiMesh, Wi-Fi, and LPWA, all configurable via Digi XCTU
  • Eliminate the need for an external microcontroller and create smart end nodes and low-end gateways using MicroPython
  • Intrinsic IoT security with Digi TrustFence®, a layered approach securing the edge device, through the gateway, into and out of the IoT
  • With the latest firmware update, Digi XBee3 now supports BLUETOOTH® Low Energy (BLE)
  • Perform wireless custom configuration locally on devices using the Digi XBee Mobile application over BLE 
  • Digi XBee Mobile application delivers the same configuration capabilities as XCTU enabling local wireless configuration 
  • Digi TrustFence provides secure remote password authentication and AES-256 encryption to prevent unauthorized access

Application Example

Application Circuit Diagram - Digi XBee3™ Zigbee RF Module

Videos

Videos

Publicerad: 2017-09-29 | Uppdaterad: 2024-03-01