Digi XBee® LR LoRaWAN® Modules
DIGI XBee® LR LoRaWAN™ Modules offer wireless communication that OEMs can easily integrate into end-node sensor products, thus enabling the LoRaWAN protocol for device-to-cloud connectivity. The XBee LR module is provided in a range of embedded form factors with a software-defined radio that supports multiple global and regional profiles from a single device spanning various LoRaWAN markets.The DIGI XBee LR modules are ideal for very narrowband industrial communication for sensors and control systems. The devices have a -40°C to 85°C temperature rating and utilize LoRa™ modulation for Non-Line-of-Sight (NLOS) two-way communications in long-range and high-noise RF environments.
The XBee LR facilitates the LoRaWAN communications protocol, allowing direct communication with standards-compliant LoRaWAN gateways and network server cloud software over a long range with very low power consumption.
The XBLR-RM-001 offers an RF pad antenna, while the XBLR-UM-001 features a U.FL antenna.
Features
- LoRaWAN compatibility supports the low-power, long-range, wide-area networking protocol built on the LoRa radio modulation technique
- Integrates with existing hardware in the MMT footprint, with 600nA power consumption
- Modular certifications for FCC, IC, and CE standards
- Zero-touch, remote provisioning and maintaining devices that embed DIGI XBee LR modules using DIGI X-ON
- Single SKU, one footprint with regional support for multiple bands, including US915, EU868, and more
Application Example
Specifications
- ISM 902MHz to 928MHz, 868MHz to 870MHz frequency range
- Up to +21dB (US), +14dB (EU) transmit power (software selectable)
- -148dBm receiver sensitivity
- LoRaWAN 1.0.4, OTAA, ABP standards compliance
- US915, EU868 regional bands
- A and C lorawan classes
- Up to 20km (12.43 miles) rural range line-of-sight
- Up to 3km (1.86 miles) urban range line-of-sight
- MMT: 13mm x 19mm x 2mm (0.533in x 0.76in x 0.087in) dimensions
- -40°C to 85°C (-40°F to 185°F) operating temperature
- 1.8VDC to 3.6VDC supply voltage
- 124mA (VCC: 3.3V) transmit current
- 10mA (VCC: 3.3V) receive current
- 2uA (Class A) sleep current
End-to-End Digi XBee IoT Solution
MMT with RF pad
MMT with U.FL
Publicerad: 2025-04-18
| Uppdaterad: 2025-04-22