Digi XBee DigiMesh S2C 2.4 RF Modules
Digi XBee DigiMesh S2C 2.4 RF Modules provide wireless connectivity to electronic devices using a globally deployable 2.4GHz transceiver. These modules use the innovative DigiMesh networking protocol. This peer-to-peer mesh network offers added network stability through self-healing and dense network operation, extending the operational life of battery-dependent networks.The Digi XBee S2C DigiMesh Module is based on the SiliconLabs EM357 SoC (System-on-Chip) and offers improved power consumption. The DigiMesh Modules also offer support for over-the-air firmware updates and provide an upgrade path to IEEE 802.15.4 or ZigBee® mesh protocols.
Features
- No configuration is needed for out-of-the-box RF communications
- Common XBee footprint for a variety of RF modules
- Simple topology to deploy and grow
- 2.4GHz for worldwide deployment
- Low-power XBee or extended-range XBee-PRO (pin/over-the-air compatible)
- Multiple antenna options
- DigiMesh peer-to-peer mesh networking protocol supports self-healing and discovery for network stability
Specifications
- Transceiver Chipset: Silicon Labs EM357 SoC
- Data Rate: RF 250Kbps, Serial up to 1Mbps
- Serial Data Interface: UART, SPI
- Configuration Method: API or AT commands, local or over-the-air (OTA)
- Frequency Band: ISM 2.4GHz
- Form Factor: Through-Hole, Surface Mount
- Hardware: S2C
- ADC Inputs: (4) 10-bit ADC inputs
- Digital I/O: 15
- Antenna Options
- Through-Hole: PCB Antenna, U.FL Connector, RPSMA Connector, or Integrated Wire
- Surface Mount: RF Pad, PCB Antenna, or U.FL Connector
- Operating Temperature Range: -40°C to +85°C
- Power-Down Current: <1µA at 25°C
Application Example
Videos
Publicerad: 2016-11-15
| Uppdaterad: 2024-03-05