Digi ME 9210-LX JumpStart Kit For Embedded Linux

Digi ME 9210-LX JumpStart Kit For Embedded Linux is built around a standard Linux 2.6 kernel distribution. This Digi jumpstart kit offers an easy-to-use and complete off-the-shelf embedded development platform. The ME 9210-LX jumpstart kit includes Digi ESP™ for Embedded Linux, a powerful and fully Linux-hosted integrated development environment. This jumpstart kit improves software design productivity by accelerating and simplifying driver and application development through a user-friendly graphical interface.

Features

  • Built around a standard Linux 2.6 kernel distribution
  • Tailored to the specific needs of embedded Linux development
  • Provides an easy-to-use and complete off-the-shelf embedded development platform
  • Comes with all the components required to build secure network-enabled products based on the ME 9210 family
  • Includes Digi ESP IDE for accelerated software development
  • Full Linux and Digi BSP source code included

Kit Contents

  • Quick start guide
  • Digi connect ME module with JTAG
    • 75MHz NS9210, 4MB Flash, and 8MB SDRAM
  • Jumpstart kit development board
    • RS-232 serial port, GPIO screw terminal, test points, application connectors, prototyping area, RS-232 console port, and 9VDC to 30VDC power supply
  • Digi Embedded Linux DVD
    • Digi Embedded Linux, DIGI ESP IDE, source code, boot loader source code, and sample code
  • Documentation and development board schematics
  • Power supply and accessories
    • External wall power supply with adapters, Ethernet cable, and serial cable
Publicerad: 2019-11-03 | Uppdaterad: 2024-03-01