Digi ConnectCore® Single Board Computers
Digi ConnectCore® Single Board Computers (SBCs) are secure and versatile off-the-shelf solutions in a compact form factor. Based on NXP Semiconductors i.MX6 series processors, and featuring pre-certified connectivity and peripherals, These SBCs offer significantly reduced time-to-market by virtually eliminating the traditional risk, effort, and complexity of custom board designs without sacrificing flexibility or capabilities.Digi ConnectCore SBCs also feature complete Linux support, including the built-in Digi TrustFence™ device security framework with support for secure boot, encrypted file systems, protected ports, and more.
Features
- Powerful and flexible off-the-shelf solution based on NXP i.MX6 series processors
- Production-ready with the minimal hardware design effort
- Pre-certified dual-band Wi-Fi connectivity
- 1Gigabit or 10/100Mbit Ethernet support
- Bluetooth 4.0 or 4.2 support
- Integrated display and camera capabilities
- Rich interface and peripheral support
- Complete Yocto Project Linux BSP with source code
- Digi TrustFence™ device security framework
Additional Resources
Publicerad: 2017-11-30
| Uppdaterad: 2024-03-04