Digi ConnectCore® MP255 Development Kit
Digi ConnectCore® MP255 Development Kit is a complete development platform for intelligent, connected, and secure embedded industrial products with various tools and Linux software support. This kit includes a ConnectCore MP255 development board with SOM, console port cable, dual-band wireless antenna, and power supply and accessories. The MP255 kit features a versatile, secure, and embedded wireless System-On-Module (SOM). This kit provides fully integrated wireless connectivity and Time-Sensitive Networking (TSN) in a compact SMTplus® form factor (30mm x 30mm). Typical applications include edge AI and computer vision.The CC-WMP255 kit features an STM32MP255C microprocessor, which adds a Neural Processing Unit (NPU) and Image Signal Processor (ISP) for edge AI and computer vision applications. This kit offers pre-certified dual-band Wi-Fi® 6 (tri-band 6E ready) 802.11ax and BLUETOOTH® 5.4 with PCIe Gen2, USB 3.0, CAN-FD, and Gigabit Ethernet with TSN support. The high-end graphics include 3D GPU, video encoder and decoder (VPU), high-resolution MIPI, LVDS, parallel display interfaces, and MIPI camera port with ISP. The CC-WMP255 kit operates at -40°C to +85°C temperature range and 5% to 90% (non-condensing) relative humidity.
Features
- Industrial-grade, scalable, and embedded SOM platform
- NPU and ISP provide edge AI and computer vision capabilities
- Pre-certified dual-band Wi-Fi 6 (tri-band 6E ready) 802.11ax and Bluetooth 5.4
- Power management with hardware and software support
- DIGI SMTplus form factor (30mm x 30mm) for ultimate reliability
- Seamless cellular modem and DIGI Xbee® integration
- DIGI ConnectCore Cloud services for remote access, device management, OTA firmware updates, and IoT application enablement
- DIGI embedded Yocto Linux and DIGI TrustFence® support
- Turnkey development services available from DIGI WDS
Applications
- Edge AI
- Computer vision
Specifications
- Application processor:
- STMicroelectronics STM32MP255F, Arm® 64-bit dual Cortex®-A35 at 1.5GHz
- Cortex-M33 at 400MHz with FPU/MPU
- Cortex M0+ at 200MHz in SmartRun domain
- STMicroelectronics Power Management IC (PMIC) (STPMIC25A)
- Up to 128GB flash memory (eMMC™), up to 2GB DDR4 (16-bit) memory
- Neural Processing Unit (NPU) - VeriSilicon® at 900MHz, 1.35 TOPS AI
- -40°C to +85°C operating temperature range, depending on the use case and enclosure/system design
- 30mm x 30mm x 3mm dimensions (1.18" x 1.18" x 0.12")
- 3-year product warranty
Kit Contents
- Digi ConnectCore MP255 development board with SOM
- Console port cable
- Dual-band wireless antenna
- Power supply and accessories
- Reference designs and online documentation
Videos
Block Diagram
Publicerad: 2024-08-28
| Uppdaterad: 2025-02-27