Renesas / Dialog 25PE Dataflash-L Serial Flash Memory
Renesas / Dialog 25PE Dataflash-L Serial Flash Memories are low pin count, wide voltage range, ultra-low power, and page erase sequential access memories. These Adesto Technologies memory chips enable energy-efficient, lower-cost systems through advanced command-rich interface and granular architecture. The 25PE Dataflash-L memories reduce CPU/MCU overheads, reduce the power signature, and extend battery life. These flash memories support RapidS™ serial interface for applications requiring a high-speed operation. The 25PE flash memories use simple sequential access to simplify hardware layout, increase system reliability, minimize switching noise, and reduce package size. These memory chips are enabled through the Chip Select (CS) pin and are accessed via a 3-wire interface consisting of the Serial Input (SI), Serial Output (SO), and the Serial Clock (SCK).Features
- Single 1.65V to 3.6V supply
- Serial Peripheral Interface (SPI) compatible:
- Supports SPI modes 0 and 3
- Supports RapidS™ operation
- Continuous read capability through the entire array
- Up to 85MHz
- Low-power read option up to 15MHz
- Maximum Clock-to-output time (tV) of 6ns
- Flexible programming options
- 20 years of data retention
- Complies with a full industrial temperature range
View Results ( 24 ) Page
| Artikelnummer | Datablad | Beskrivning | Paket/låda | Minnesstorlek | Minimal matningsspänning | Maximal matningsspänning | Förpackning |
|---|---|---|---|---|---|---|---|
| AT25PE16-SSHF-T | ![]() |
NOR-flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash (Micron M25PE Replacement) | SOIC-Narrow-8 | 16 Mbit | 2.3 V | 3.6 V | Reel |
| AT25PE80-SHN-T | ![]() |
NOR-flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash (Micron M25PE Replacement) | SOIC-Wide-8 | 8 Mbit | 1.7 V | 3.6 V | Reel |
| AT25PE16-SHF-B | ![]() |
NOR-flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single SPI DataFlash (Micron M25PE Replacement) | SOIC-Wide-8 | 16 Mbit | 2.3 V | 3.6 V | Tube |
| AT25PE40-SSHN-T | ![]() |
NOR-flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash (Micron M25PE Replacement) | SOIC-Wide-8 | 4 Mbit | 1.65 V | 3.6 V | Reel |
| AT25PE80-SSHN-T | ![]() |
NOR-flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash (Micron M25PE Replacement) | SOIC-Wide-8 | 8 Mbit | 1.7 V | 3.6 V | Reel |
| AT25PE80-MHN-Y | ![]() |
NOR-flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, DFN 5x6 (Tray), Single SPI DataFlash (Micron M25PE Replacement) | UDFN-8 | 8 Mbit | 1.7 V | 3.6 V | Tray |
| AT25PE80-SSHN-B | ![]() |
NOR-flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single SPI DataFlash (Micron M25PE Replacement) | SOIC-Wide-8 | 8 Mbit | 1.7 V | 3.6 V | Tube |
| AT25PE20-SSHN-B | ![]() |
NOR-flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single SPI DataFlash (Micron M25PE Replacement) | SOIC-Wide-8 | 2 Mbit | 1.65 V | 3.6 V | Tube |
| AT25PE20-SSHN-T | ![]() |
NOR-flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash (Micron M25PE Replacement) | SOIC-Wide-8 | 2 Mbit | 1.65 V | 3.6 V | Reel |
| AT25PE40-SHN-T | ![]() |
NOR-flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash (Micron M25PE Replacement) | SOIC-Wide-8 | 4 Mbit | 1.65 V | 3.6 V | Reel |
Publicerad: 2019-02-07
| Uppdaterad: 2023-04-20