DFRobot SHT31 Weather-proof Temperature & Humidity Sensor
DFRobot SHT31 Weather-proof Temperature and Humidity Sensor is housed in a weather-proof enclosure and designed to be used safely in outdoor projects. The sensor is waterproof, but it is not suggested to be submerged in water. For in-water measurement, the DS18B20 Sensor is highly recommended. The sensor uses Sensirion's CMOSens® technology, highly integrated capacitive humidity sensing components, and band-gap temperature sensing components. The SHT31 offers high reliability and long-term stability with low power consumption, fast response, and strong anti-interference ability. The sensor supports I2C communication and is compatible with 3.3V/5V controllers like Arduino, micro: bit, ESP32.Note: Although the sensor's temperature measurement range is -40°C to 125°C, it is recommended not to place the sensor at a temperature higher than 80°C since its shell is made of PE material.
Features
- Weather-proof
- High precise, internal auto-calibrated, digital output
- Low power consumption, fast response, and strong anti-interference
Specifications
- Operating voltage 3.3~5V
- Operating current <1.5mA
- Humidity detection range 0%RH~100%RH
- Humidity accuracy ±2%RH at 0%RH~100%RH (at 25℃)
- Temperature detection range -40℃~125℃
- Temperature accuracy ±0.2℃ at 0℃~90℃ (typical)
- Communication I2C
- Cable length about 1m
Additional Resource
Publicerad: 2020-12-31
| Uppdaterad: 2024-06-25