DFRobot SEN0663 Fermion PM2.5 Air Quality Sensor

DFRobot SEN0663 Fermion PM2.5 Air Quality Sensor represents a significant evolution in environmental monitoring technology, engineered around the Bosch BMV080, a small particulate matter sensing unit. Unlike traditional bulky alternatives, this ultra-compact breakout board utilizes innovative laser-based light scattering and a fanless measurement principle to deliver laboratory-grade precision in a footprint of just 24mm×20mm. By eliminating the need for mechanical fans, the optical counting module overcomes common industry pain points such as noise, dust accumulation, and mechanical failure, offering a lifespan of up to 10 years. Capable of simultaneously measuring PM1, PM2.5, and PM10 mass concentrations with an accuracy of ±10μg/m3, the DFRobot SEN0663 operates with ultra-low current consumption of 6μA in sleep mode. This combination of miniaturization, high precision, and energy efficiency makes the particulate matter detector the optimal solution for space-constrained applications, ranging from portable air monitors and smart home thermostats to battery-powered Internet of Things (IoT) nodes.

Features

  • Ultra-compact form factor
  • Precise particulate matter concentration measurement
  • Innovative fanless design
  • Noiseless device operation
  • Maintenance free
  • No inlets or channels needed - minimum industrial design impact on the host system
  • Novel principle, measuring in free space
  • Enables dust-proof or waterproof integration

Applications

  • Wearable technology - personal air quality trackers attached to clothing or backpacks
  • Smart home integration - retrofitting thermostats or smart speakers with environmental sensing
  • Silent air purification - bedside or library air purifiers where noise is unacceptable
  • Battery-powered IoT - remote nodes in mesh networks (LoRa/Zigbee®) monitoring indoor/outdoor air
  • HVAC systems - duct-mounted sensors for demand-controlled ventilation

Specifications

  • Basic parameters
    • 3.3VDC operating voltage
    • 70mA at 3.3V (continuous measurement mode) operating current
    • 6μA at 3.3V sleep current
    • I2C/SPI communication method
    • The communication interface is a 2.54-7P pin header socket
    • I2C address is 0x57 (default)/0x54/0x55/0x56
  • Physical dimensions
    • 24mm × 20mm × 4.24mm dimensions
    • 2.0mm mounting hole inner diameter
    • 19mm mounting hole spacing
  • BMV080 parameters
    • 0 to 1000μg/m3 PM2.5 measurement range
    • 1μg/m3 PM2.5 output resolution
    • ±10μg/m3 (0 to 100μg/m3), ±10% (101 to 1000μg/m3) measurement accuracy
    • 0.5μm minimum detectable particle size
    • Measurement mode is continuous measurement and periodic measurement
    • 1.2s start-up time
    • 10s stabilization time
    • Condensation is not allowed on the laser diode
    • Class 1 complies with the IEC 60825-1 standard laser class

Kit Contents

  • Fermion BMV080 PM2.5 air quality sensor
  • 10-pin, 2.54 black single row pin header
DFRobot SEN0663 Fermion PM2.5 Air Quality Sensor

Operating Principle

Chart - DFRobot SEN0663 Fermion PM2.5 Air Quality Sensor
Publicerad: 2026-04-28 | Uppdaterad: 2026-05-06