DFRobot SEN0433 Vibration Sensor Module for Arduino

DFRobot SEN0433 Vibration Sensor Module for Arduino is a cost-effective vibration sensor that features high sensitivity, fast response, and high performance. This vibration sensor is designed to detect vibration signals through its internal inductance coil. The SEN0433 vibration sensor operates at 5V to 15V power supply range. This sensor features digital signal output, adjustable sensitivity, and an onboard LED indicator for feeding back sensor status. The SEN0433 sensor offers low output and the indicator turns on when the vibration is detected. This vibration sensor can be connected with Arduino to make an alarm system and vibration monitor.

Features

  • Output:
    • Switch quantity (output low)
  • High sensitivity, fast response, and high performance

Specifications

  • 5V to 15V supply voltage range
  • ≤100mA (maximum load current) output current
  • ≤6mA static current

Applications

  • Alarm system
  • Vibration monitor

Board Overview

Infographic - DFRobot SEN0433 Vibration Sensor Module for Arduino

Connection Diagram

Schematic - DFRobot SEN0433 Vibration Sensor Module for Arduino
Publicerad: 2021-06-03 | Uppdaterad: 2023-01-10