DFRobot Raspberry Pi Single Cooling Fan Kit

DFRobot Raspberry Pi Single Cooling Fan Kit is a one-fan Raspberry Pi radiator compatible with Raspberry Pi 3B/3B+/4B. The heat sink is made of high-quality aluminum, and the surface is designed with slots. This is more conducive to heat dissipation. One 7mm 9-blade cooling fan is installed on the aluminum heat sink. The heat sink comes with adhesive backing for easy installation.

Features

  • 5V working voltage
  • 1.5W power
  • 7500rpm speed
  • 12g weight
  • Applicable to 3B/3B+/4B
  • Size
    • Large Heat Sink: 25mm x 25mm x 13mm / 0.98" x 0.98" x 0.51"
    • Small Heat Sink: 9mm x 9mm x 5mm / 0.35" x 0.35" x 0.2"
Publicerad: 2021-08-25 | Uppdaterad: 2022-12-19