DFRobot DC 12V/24V Infrared Body Sensor Switch

DFRobot DC 12V/24V Infrared Body Sensor Switch adopts an infrared detection way to control a load switch. The sensor offers a detection range of 5~8m, high sensitivity, and reliability. The sensor has an adjustable delay function and the input and output voltages are the same. It is widely used in various automatic induction electrical equipment such as large bookcases, corridor lighting, light strip control, security products, industrial automation control, and more.

Features

  • Detection range of 5~8m
  • High sensitivity and reliability
  • Adjustable delay function

Applications

  • Automatic induction electrical equipment
  • Large bookcases
  • Corridor lighting
  • Light strip control
  • Security products
  • Industrial automation control
Publicerad: 2022-03-10 | Uppdaterad: 2022-11-02