DFRobot Black Aluminum Heatsink Kit for Raspberry Pi 4B

DFRobot Black Aluminum Heatsink Kit for Raspberry Pi 4B is a heat dissipation solution for the Raspberry Pi 4B. The heat sink adopts a slotted design on the surface, which is more conducive to heat dissipation. It also comes with adhesive backing for easy installation.

Specifications

  • Size
    • Black heat sink with adhesive (large): 40mm x 30mm / 1.57" x 1.18"
    • Black heat sink with adhesive (middle): 14.5mm x 10mm / 0.57" x 0.39"
    • Black heat sink with adhesive (small): 9mm x 9mm / 0.35" x 0.35"
  • The heat sink comes with adhesive
  • Black aluminum material
Publicerad: 2021-08-23 | Uppdaterad: 2022-11-03