DFRobot Megapixel 720p USB Wide-angle Camera

DFRobot Megapixel 720p USB Wide-angle Camera offers a resolution of 1280x720 and supports a 140° viewing angle and standard UVC communication protocol. The camera is a plug-and-play device that is compatible with Raspberry Pi and NVIDIA Jetson Nano series. The wide viewing angle provides a better photo experience. The module has a very small size of 38mm x 38mm, which can be embedded in various devices for face recognition, image recognition, security, remote teaching, and other projects.

Features

  • Plug and play
  • Compatible with Raspberry Pi and NVIDIA Jetson Nano

Applications

  • Face recognition
  • Image recognition
  • Security
  • Remote teaching
Publicerad: 2022-03-10 | Uppdaterad: 2023-02-15