Design Gateway AB20-U2PCI U.2-PCIe Adapter Board

Design Gateway AB20-U2PCI U.2-PCIe conversion adapter is a dedicated adapter board for verifying actual hardware operation using the Design Gateway’s NVMe-IP core. This adapter board can be used with various FPGA evaluation boards supported by the Design Gateway’s NVMe-IP core. It is used for actual hardware evaluation of the IP core or for user product development using the core. Four U.2 connectors are mounted on the component side of the adapter board to accommodate up to four 2.5” form factor U.2 SSDs. On the solder side, a 16-lane PCIe (PCI Express) connector is mounted, and lanes 3-0/7-4/11-8/15-12 connect to four SSDs mounted on CN1/CN2/CN3/CN4, respectively.

Features

  • Expansion adapter board for U.2 SSD with 16-lane PCI Express support
  • Read/write access between FPGA and U.2 SSD in PCIe Gen5, confirmed in actual device operation
  • Up to four U.2 SSDs under 15mm in height size can be installed simultaneously
  • Power is supplied at +12V from a standard external 6-pin PCIe auxiliary power supply
  • Power supply to the adapter and U.2 SSD can be controlled ON/OFF with a switch
  • PCIe standard 100MHz low-jitter clock source mounted on the adapter
  • Supplies 100MHz differential clock signals of the same phase to PCIe and four SSDs
  • Reset is selectable between PCIe-SSD direct connection and reset output on the adapter board via jumper socket

Applications

  • Data storage
  • Networking
  • Development for any FPGA-based application

AB20-U2PCI adapter with support frame

Design Gateway AB20-U2PCI U.2-PCIe Adapter Board

Adapter outline

The adapter board with support frame size is 166mm x 60mm x 85mm (WxHxD). The component side and the solder side of the board are shown in the images below.

adapter board component side

Design Gateway AB20-U2PCI U.2-PCIe Adapter Board

adapter board solder side

Design Gateway AB20-U2PCI U.2-PCIe Adapter Board

Power Supply

This adapter's power is supplied by +12V from a 6-pin type PCIe auxiliary power supply. The power switch controls the supply of the adapter and the installed SSD. The power-on status can be checked with the LED next to the power connector. The +12V power supply is used to generate a +3.3V power supply with a regulator inside the adapter, but +3.3V power is not supplied to U.2 SSD or the +3.3V power pin of the PCIe connector. So, a +3.3V power supply to the connected FPGA board via a PCIe connector is impossible.

Design Gateway AB20-U2PCI U.2-PCIe Adapter Board

Access Indicator LED

There is an SSD access LED near each U.2 connector, which emits light when the respective U.2 connector pin P11 (ACTIVITY# signal) is at a low level.

Design Gateway AB20-U2PCI U.2-PCIe Adapter Board

Reset circuit

The adapter contains a reset IC that generates reset signals for PCIe and U.2, a reset switch for manually generating a reset signal, and 2x2 jumper headers for selecting each reset system. The reset IC constantly monitors the voltage level of the +3.3V power supply and outputs a low active reset signal when the voltage level falls below approximately 3.0V. It also generates a reset signal pulse of about 100ms when the reset switch is pressed.

The reset signal connection can be set by inserting a socket into the 2x2 4-pin header JP1. The factory default socket settings are the connections between 1 and 4 and between 2 and 3.

Short between 1 and 4: Connects the reset IC output to reset all 4 U.2 SSDs (Pin# E5).
Short between 2 and 3: Connect the reset IC output to the PCI Express reset (Pin# A11).
Short between 1-2: Connects PCI Express reset (Pin#A11) to all four U.2 SSD resets (Pin#E5).

Design Gateway AB20-U2PCI U.2-PCIe Adapter Board
Publicerad: 2024-10-16 | Uppdaterad: 2026-02-11