Delta Electronics Mfg Corp TNC Compact Connectors

Delta Electronics Mfg Corp TNC Compact Connectors feature 7/16-28 threaded coupling, 50Ω impedance, and DC to 11GHz frequency range. These connectors conform to MIL-PRF-39012 standards and come with silver, nickel, or albaloy (tri-metal alloy) plating. The TNC series is best suited for use with cables ranging from 0.150" to 0.250" in diameter and available for flexible and semi-rigid cables with diameters from 0.090" to more than 0.75". The keyed-mating plugs and jacks allow designers to polarize multiple mating pairs in a single installation, while reverse-polarity TNC connectors meet FCC Part 15.203 requirements. Delta Electronics Mfg Corp TNC Compact Connectors offer 500VRMS voltage rating, 1500VRMS dielectric withstanding voltage, and 5000MΩ insulation resistance.

Features

  • Silver, nickel, or albaloy (tri-metal alloy) plating
  • Reverse-polarity TNC connectors meet FCC Part 15.203 requirements
  • Ideal for use with cable ranging from 0.150" to 0.250" in diameter
  • Available for flexible and semi-rigid cables with diameters from 0.090" to more than 0.75"
  • Keyed-mating plugs and jacks let designers polarize multiple mating pairs in a single installation
  • Heli-Grip® cable connectors assemble quickly and securely to flexible cables with no crimp tool required
  • PressMount® receptacles mount securely in a single round hole to save space and lower fabrication costs
  • Panel receptacles are available with a large range of flange sizes, letting designers drill one hole pattern and mount BNC, N, SMA, TNC, or 7/16 connectors as needed
  • Conforms to MIL-PRF-39012 standards

Specifications

  • 7/16-28 threaded coupling
  • 50Ω impedance
  • DC to 11GHz frequency range
  • 500VRMS voltage rating
  • 1500VRMS dielectric withstanding voltage
  • 5000MΩ insulation resistance
Publicerad: 2021-06-01 | Uppdaterad: 2022-03-11