Delta Electronics / Power LNE LED Driver Power Supplies
Delta Power LNE LED Driver Power Supplies feature adjustable output voltage and current levels. All the models come in IP65 or IP67 compliant aluminum cases. LNE series models are capable of producing different levels of LED brightness, via a built-in dimming function, to meet various application and energy optimization needs. Delta LNE series is designed and rigorously tested to work in various indoor and outdoor LED lighting conditions. Featuring high surge immunity (CM: 6kV, DM: 4kV) and compliant to IP65/IP67, the Delta LNE series is for both indoor and outdoor applications.Features
- Universal AC input voltage from 90-305Vac
- High efficiency > 94.0%
- With IP65/ 67 protection for most outdoor applications
- Built-in Active PFC and conforms to harmonic current IEC/EN 61000-3-2, Class C
- Adjustable constant current level through internal potentiometer
- Common mode 6kV and differential mode 4kV surge immunity
View Results ( 23 ) Page
| Artikelnummer | Datablad | Beskrivning | Utgångseffekt | Utspänning-kanal 1 |
|---|---|---|---|---|
| LNE-12V320WACA | ![]() |
LED-strömförsörjningar LED Driver, 12VDC, 270W, 22.5A, 90-264Vac Input, IP65 with Potentiometer | 270 W | 12 VDC |
| LNE-12V320WBCA | ![]() |
LED-strömförsörjningar LED Driver, 12VDC, 270W, 22.5A, 90-264Vac Input, IP67 without Dimming Cable | 270 W | 12 VDC |
| LNE-12V320WDCA | ![]() |
LED-strömförsörjningar LED Driver, 12VDC, 270W, 22.5A, 90-264Vac Input, IP67 with Dimming Cable | 270 W | 12 VDC |
| LNE-24V320WACA | ![]() |
LED-strömförsörjningar LED Driver, 24VDC, 320W, 13.34A, 90-264Vac Input, IP65 with Potentiometer | 320 W | 24 VDC |
| LNE-24V320WBCA | ![]() |
LED-strömförsörjningar LED Driver, 24VDC, 320W, 13.34A, 90-264Vac Input, IP67 without Dimming Cable | 320 W | 24 VDC |
| LNE-24V320WDCA | ![]() |
LED-strömförsörjningar LED Driver, 24VDC, 320W, 13.34A, 90-264Vac Input, IP67 with Dimming Cable | 320 W | 24 VDC |
| LNE-36V320WACA | ![]() |
LED-strömförsörjningar LED Driver, 36VDC, 320W, 8.9A, 90-264Vac Input, IP65 with Potentiometer | 320 W | 36 VDC |
| LNE-36V320WBCA | ![]() |
LED-strömförsörjningar LED Driver, 36VDC, 320W, 8.9A, 90-264Vac Input, IP67 without Dimming Cable | 320 W | 36 VDC |
| LNE-36V320WDCA | ![]() |
LED-strömförsörjningar LED Driver, 36VDC, 320W, 8.9A, 90-264Vac Input, IP67 with Dimming Cable | 320 W | 36 VDC |
| LNE-48V320WACA | ![]() |
LED-strömförsörjningar LED Driver, 48VDC, 320W, 6.7A, 90-264Vac Input, IP65 with Potentiometer | 320 W | 48 VDC |
Publicerad: 2015-07-07
| Uppdaterad: 2022-03-11