Delta Electronics IMA-2000 Power Supplies

Delta Electronics IMA-2000 Power Supplies are 2000W power supplies rated for medical, industrial, and IT applications. These power supplies can accept a wide range of AC (80VAC to 275VAC) and DC (120VDC to 300VDC) inputs. The output voltage can be 12VDC, 24VDC, or 48VDC, depending on the model. Delta Electronics IMA-2000 Power Supplies feature up to 95% efficiency, and a 309.6mm x 127mm x 40.6mm (LxWxH) 1U form factor.

Features

  • Medical, industrial, and IT safety rated
  • Wide adjustable output voltage range (±14%)
  • 5VDC standby current
  • Up to 95% efficiency
  • Variable-speed fan control
  • Less than 39dB(A) acoustic noise level
  • Active current sharing
  • 2 × MOPP and BF appliances
  • PMBus™ compatible with control, programming, and monitoring
  • 3-year warranty

Applications

  • Medical
  • Industrial
  • IT

Specifications

  • 2000W power
  • Operating input voltage ranges
    • 80V to 275VAC
    • 120V to 300VDC
  • 50/60Hz nominal input frequency
  • 47Hz to 63Hz input frequency range
  • 0.9 typical power factor
  • 500,000 hour MTBF (mean time between failure)
  • 309.6mm x 127mm x 40.6mm (LxWxH) 1U form factor
Publicerad: 2021-10-18 | Uppdaterad: 2022-04-28