Delta Electronics DS Solenoids

Delta Electronics DS Solenoids feature high-speed actuation endurance, corrosion resistance, and protection from harsh environments. These solenoids are designed to undergo corrosion resistance testing and provide reliability and durability. The modules offer a wide range of voltage and resistance and a power rating of up to 220W. Typical applications for Delta Electronics DS Solenoids include transmissions, interior lockers, brakes, headlights, 4x4 clutches, steering locks, and anti-lock braking systems (ABS).

Features

  • Up to 220W power rating
  • High-speed actuation endurance
  • Offers reliability and durability
  • Corrosion resistance
  • Harsh environment protection
  • Corrosion resistance tested
  • Overmolding and winding quality
  • Wide range of voltage and resistance
  • Designed for automation

Applications

  • Headlights
  • ABS
  • Transmissions
  • Steering locks
  • Interior lockers
  • 4x4 clutches
  • Brakes
Publicerad: 2020-07-24 | Uppdaterad: 2026-04-23