Infineon Technologies CY15B104Q 4-Mbit Serial SPI F-RAM
Infineon Technologies CY15B104Q 4-Mbit Serial SPI F-RAM is a 4-Mbit non-volatile ferroelectric random access memory (F-RAM) logically organized as 512K×8. F-RAM is non-volatile and performs reads and writes similar to a RAM with reliable data retention of 151 years. The Infineon CY15B104Q eliminates the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other non-volatile memories.
Features
- 4-Mbit ferroelectric random access memory (F-RAM) logically organized as 512Kx8
- High-speed serial peripheral interface (SPI)
- Sophisticated write protection scheme
- Low power consumption
- 2V to 3.6VDD low-voltage operation
- –40°C to 85°C industrial temperature
- Packages: 8-pin small outline integrated circuit (SOIC) package, 8-pin thin dual flat no leads (TDFN) package
- Restriction of hazardous substances (RoHS) compliant
Logical Block Diagram
Publicerad: 2016-07-19
| Uppdaterad: 2026-03-04