CUI Inc VOF-S12C 10W/12W Open-Frame Power Supplies
CUI Inc VOF-S12C 10W/12W Open-Frame Power Supplies offer voltage configurations ranging from 5VDC to 24VDC with <75mW no-load power consumption. These commercial-grade devices feature Class II construction and an open-frame, chassis-mount design. The package measures 54.61mm x 25.4mm x 17.30mm with a 3.5mm-diameter mounting hole in each corner. CUI Inc VOF-S12C power supplies are ideal for a range of consumer, industrial, and information technology equipment (ITE) applications.Features
- Class II construction
- Open frame
- Chassis mount
- Overvoltage and short-circuit protections
- Commercial grade
- CISPR32 EN 55032 Class B compliant
- UL/EN/IEC 62368 certified
- Meets EN/IEC 60335
Applications
- Consumer
- Industrial
- ITE
Specifications
- 5VDC to 24VDC voltage configuration range
- Universal input voltage range of 90VAC to 264VAC
- <75mW no-load power consumption
- 54.61mm x 25.4mm0 x 17.30mm dimensions (2.15" x 1" x 0.68")
Derating Curve
Publicerad: 2020-04-23
| Uppdaterad: 2024-03-18