CUI Inc VOF-S12B 10W/12W Open-Frame Power Supplies
CUI Inc VOF-S12B 10W/12W Open-Frame Power Supplies are housed in a compact, board-mount package with dimensions of 38.10mm x 25.40mm x 19.20mm. These open-frame modules feature 3kVAC isolation, <75mW no-load power consumption, and 5VDC to 24VDC voltage configuration range. CUI Inc VOF-S12B power supplies are ideal for space-constrained, low-power information technology equipment (ITE), consumer electronics, and industrial applications.Features
- Class II construction
- Open frame
- Board mount
- Overvoltage and short-circuit protections
- Commercial grade
- CISPR32 EN 55032 Class B compliant
- UL/EN/IEC 62368 certified
- Meets EN/IEC 60335
Applications
- Consumer electronics
- Industrial
- ITE
Specifications
- 5VDC to 24VDC voltage configuration range
- Universal input voltage range of 90VAC to 264VAC
- <75mW no-load power consumption
- 3kVAC isolation
- 38.10mm x 25.40mm x 19.20mm dimensions (1.5" x 1" x 0.756")
Derating Curve
Publicerad: 2020-04-23
| Uppdaterad: 2024-03-18