CUI Inc SWI20CB-E & SWI20CB-N PD Wall Plug Adapters

CUI Inc SWI20CB-E and SWI20CB-N PD Wall Plug Adapters offer up to 20W of continuous power and 5VDC, 9VDC, and 12VDC output ratings. The SWI20CB-N features a US fixed-blade input, while the SWI20CB-E has a European fixed-blade input. Various integrated protections are provided, including overvoltage, short-circuit, and overcurrent. These adapters offer a universal input voltage range, USB power delivery, and an integrated USB Type-C® receptacle. CUI Inc SWI20CB-E and SWI20CB-N PD Wall Plug Adapters are suitable for AV devices, consumer electronics, and industrial control equipment.

Features

  • Universal input voltage range
  • Integrated USB Type-C receptacle
  • USB power delivery
  • Overvoltage, short-circuit, and overcurrent protection
  • Options
    • European fixed-blade input (SWI20CB-E)
    • US fixed-blade input (SWI20CB-N)

Applications

  • AV devices
  • Consumer electronics
  • Industrial control equipment

Specifications

  • 90VAC to 264VAC input voltage range
  • 47Hz to 63Hz input frequency range
  • 5VDC, 9VDC, and 12VDC output ratings
  • Up to 20W of continuous power
  • 120mVp-p to 200mVp-p ripple and noise
  • Certified to EN or UL 62368-1
  • 0°C to +40°C operating temperature range
Publicerad: 2025-11-03 | Uppdaterad: 2026-01-05